Allen Bradley 3-Pole DIN Rail Switch Disconnector -, IP20, 80A, 30 kW

Subtotal (1 unit)*

€77.17

(exc. VAT)

€94.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.17

*price indicative

RS Stock No.:
269-3124
Mfr. Part No.:
194E-A80-1753
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20

Switching Current

80A

Auxiliary Contacts Available

Yes

Switching AC Voltage

600V ac

Minimum Operating Temperature

-25°C

Switching Power

30kW

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.

IP2 protection

Optional IP66 operating handles available

Short circuit rating of 5 kA

Positive guided actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy