Siemens 4-Pole Fixed Switch Disconnector -, IP00, IP20, 200A, 132 kW
- RS Stock No.:
- 275-5047
- Mfr. Part No.:
- 3KD3644-0PE10-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€246.76
(exc. VAT)
€303.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €246.76 |
*price indicative
- RS Stock No.:
- 275-5047
- Mfr. Part No.:
- 3KD3644-0PE10-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| IP Rating | IP00, IP20 | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Flat Terminal | |
| Series | 3KD3644-0PE10-0 | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 440V dc | |
| Switching Power | 132kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 242.5mm | |
| Length | 252mm | |
| Standards/Approvals | UKCA, IEC 81346-2, CE | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
IP Rating IP00, IP20 | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Flat Terminal | ||
Series 3KD3644-0PE10-0 | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 440V dc | ||
Switching Power 132kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Width 242.5mm | ||
Length 252mm | ||
Standards/Approvals UKCA, IEC 81346-2, CE | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 4-Pole Fixed Switch Disconnector - IP20 132 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP20 55 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP20 110 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 160 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 200 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 250 kW
- Siemens 3-Pole Surface Mount Switch Disconnector - IP20 132 kW
