Siemens 4-Pole DIN Rail Switch Disconnector -, IP20, IP00, 250A, 110 kW
- RS Stock No.:
- 275-5057
- Mfr. Part No.:
- 3KD3844-0NE10-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€283.14
(exc. VAT)
€348.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.14 |
*price indicative
- RS Stock No.:
- 275-5057
- Mfr. Part No.:
- 3KD3844-0NE10-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP00 | |
| Terminal Type | Flat Terminal | |
| Switching Current | 250A | |
| Series | 3KD3844-0NE10-0 | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 440V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 110kW | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Length | 182.9mm | |
| Width | 157.3mm | |
| Standards/Approvals | UKCA, IEC 81346-2, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP00 | ||
Terminal Type Flat Terminal | ||
Switching Current 250A | ||
Series 3KD3844-0NE10-0 | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 440V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 110kW | ||
Maximum Operating Temperature 70°C | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Length 182.9mm | ||
Width 157.3mm | ||
Standards/Approvals UKCA, IEC 81346-2, CE | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 4-Pole DIN Rail Switch Disconnector - IP00 110 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP00 110 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP20 110 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP20 110 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 160 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP00 110 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP00 55 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP00 75 kW
