Siemens 4-Pole Fixed Switch Disconnector -, IP20, IP00, 400A, 250 kW
- RS Stock No.:
- 275-5065
- Mfr. Part No.:
- 3KD4244-0PE40-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€452.09
(exc. VAT)
€556.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.09 |
*price indicative
- RS Stock No.:
- 275-5065
- Mfr. Part No.:
- 3KD4244-0PE40-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP00 | |
| Series | 3KD4244-0PE40-0 | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Flat Terminal | |
| Switching DC Voltage | 440V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 250kW | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Length | 252mm | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Width | 242.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
IP Rating IP20, IP00 | ||
Series 3KD4244-0PE40-0 | ||
Switching Current 400A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Flat Terminal | ||
Switching DC Voltage 440V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Switching Power 250kW | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Length 252mm | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
Width 242.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 3-Pole Fixed Switch Disconnector - IP00 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 160 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 200 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 132 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 710 kW
