Schneider Electric 2-Pole Fixed Isolator Switch -, IP20, IP40, 32A
- RS Stock No.:
- 276-2341
- Mfr. Part No.:
- TA10D2L0323TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,561.34
(exc. VAT)
€1,920.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,561.34 |
*price indicative
- RS Stock No.:
- 276-2341
- Mfr. Part No.:
- TA10D2L0323TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP40 | |
| Auxiliary Contacts Available | Yes | |
| Series | TransferPacT | |
| Switching Current | 32A | |
| Terminal Type | Screw Connection | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 94mm | |
| Width | 306mm | |
| Standards/Approvals | IEC 60947-6-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Fixed | ||
IP Rating IP20, IP40 | ||
Auxiliary Contacts Available Yes | ||
Series TransferPacT | ||
Switching Current 32A | ||
Terminal Type Screw Connection | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 94mm | ||
Width 306mm | ||
Standards/Approvals IEC 60947-6-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Transfer Switch is designed to efficiently manage power transfer in various applications. The PC class ensures high performance and durability. The switch supports three contact positions, and the signal contacts composition allows for flexibility in use. The AC 33B utilization category signifies its suitability for switching motor loads and other highly inductive loads. The control is facilitated through 4 push buttons, and the switch supports both automatic and manual operating modes. The LCD screen provides clear and informative display.
Mercury free
RoHS compliant
Green Premium product
IP20 and IP40 degree of protection
Related links
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 40A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 100A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 125A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 100A
