ABB 4-Pole DIN Rail Changeover Switch -, IP20, 16A, 1.64 W
- RS Stock No.:
- 287-6366
- Distrelec Article No.:
- 304-34-283
- Mfr. Part No.:
- 2CCA703015R0001
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€388.37
(exc. VAT)
€477.70
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €388.37 | €38.837 |
*price indicative
- RS Stock No.:
- 287-6366
- Distrelec Article No.:
- 304-34-283
- Mfr. Part No.:
- 2CCA703015R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Changeover Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Series | E211-16-40 | |
| Terminal Type | Copper | |
| Switching Current | 16A | |
| Switching Power | 1.64W | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 68mm | |
| Standards/Approvals | EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30, IEC/EN60947-3, UL508, VDE0632-1, VDE0632-2-4, EN60669-1 | |
| Width | 18mm | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Changeover Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Series E211-16-40 | ||
Terminal Type Copper | ||
Switching Current 16A | ||
Switching Power 1.64W | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 68mm | ||
Standards/Approvals EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30, IEC/EN60947-3, UL508, VDE0632-1, VDE0632-2-4, EN60669-1 | ||
Width 18mm | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
- COO (Country of Origin):
- CH
The ABB ON-OFF Switch is designed to deliver reliable performance for your electrical control needs. With a rated current of 16 A and a voltage range of 250/400 V AC, this switch ensures efficient operation in a variety of applications.
4NO contacts for versatile usage in different setups
Module width of 0.5/1 to fit various configurations
Sealable in the On and Off positions for added security
Utilization category for switching mixed resistive and inductive loads efficiently
Minimized power loss of 1.64 W for energy-efficient operation
RoHS compliant and eco-friendly design for sustainable use
Related links
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 3-Pole DIN Rail Changeover Switch - 16A, 1.14 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 0.82 W
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 16A, 75 kW
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 16A, 7.5 kW
- ABB 4-Pole DIN Rail Isolator Switch - IP20, 16A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 16A