Kraus & Naimer 4-Pole Surface Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 342-2302
- Mfr. Part No.:
- KG10B.T204/GBA280.VE
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€47.81
(exc. VAT)
€58.81
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 14 December 2026
- Plus 14 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.81 |
*price indicative
- RS Stock No.:
- 342-2302
- Mfr. Part No.:
- KG10B.T204/GBA280.VE
- Manufacturer:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 20A | |
| Terminal Type | Wire | |
| Series | KG10 | |
| Auxiliary Contacts Available | No | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | 55°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Depth | 232.2mm | |
| Width | 64mm | |
| Standards/Approvals | No | |
| Length | 48mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 20A | ||
Terminal Type Wire | ||
Series KG10 | ||
Auxiliary Contacts Available No | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature 55°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Depth 232.2mm | ||
Width 64mm | ||
Standards/Approvals No | ||
Length 48mm | ||
Hazardous Area Certification No | ||





3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3. Switch shaft is included.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 20A
- Kraus & Naimer 4-Pole Surface Isolator Switch - 40A, 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - 250A, 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 11 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 63A, 22 kW
