Eaton 1-Pole Surface Isolator Switch -, IP65, 25A
- RS Stock No.:
- 393-9850
- Mfr. Part No.:
- 78634690 T3-1-8210/I2H+K-CI-K1/2(RS393-9850)
- Manufacturer:
- Eaton
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€86.95
(exc. VAT)
€106.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €86.95 | - |
| 5 - 9 | €83.44 | 4% |
| 10 + | €79.10 | 9% |
*price indicative
- RS Stock No.:
- 393-9850
- Mfr. Part No.:
- 78634690 T3-1-8210/I2H+K-CI-K1/2(RS393-9850)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | T3-1 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 180mm | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC, CSA | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series T3-1 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 40°C | ||
Length 180mm | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC, CSA | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 2-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 1-Pole Surface Isolator Switch - 0pA, 13 kW
- Eaton 4-Pole Isolator Switch - 0pA, 22 kW
- Eaton 3-Pole Surface Isolator Switch - 0pA
- Eaton 2-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 6-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 6-Pole Surface Isolator Switch - 260A, 13 kW
