Schneider Electric 3-Pole Panel Mount Isolator Switch -, IP65, 11A, 11 kW

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
433-7700
Mfr. Part No.:
VCF01SS3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

No

Series

VARIO

Terminal Type

Screw

Switching Current

11A

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Switching Power

11kW

Maximum Operating Temperature

50°C

Width

60mm

Standards/Approvals

CCC, CSA, GL, IEC, REACH, RoHS, UKCA, UL

Length

74mm

Hazardous Area Certification

No

Depth

60mm

RoHS Status: Exempt

Stainless Steel Enclosed Main / Emergency Switch Disconnectors - 3 Pole


IP 65 rated

A 4th pole, auxilliary contact or neutral pole may be added, see accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy