ABB 3-Pole Isolator Switch -, IP65, 45A, 15 kW
- RS Stock No.:
- 500-1008
- Mfr. Part No.:
- 1SCA022399R6670 - OTP25A3M
- Manufacturer:
- ABB
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€158.00
(exc. VAT)
€194.34
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €158.00 | - |
| 5 - 9 | €150.11 | 4% |
| 10 - 24 | €142.20 | 10% |
| 25 - 49 | €134.30 | 14% |
| 50 + | €126.41 | 19% |
*price indicative
- RS Stock No.:
- 500-1008
- Mfr. Part No.:
- 1SCA022399R6670 - OTP25A3M
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 45A | |
| Terminal Type | Screw | |
| Series | OTP | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Hazardous Area Certification | No | |
| Width | 145mm | |
| Standards/Approvals | REACH, DNV GL, CE, RoHS, WEEE | |
| Depth | 90mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 45A | ||
Terminal Type Screw | ||
Series OTP | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Hazardous Area Certification No | ||
Width 145mm | ||
Standards/Approvals REACH, DNV GL, CE, RoHS, WEEE | ||
Depth 90mm | ||
Length 200mm | ||
- COO (Country of Origin):
- FI
OTP Series industrial safety switches
3-pin safety switch
Sealed construction, IP65
Cable feed through from above and below
With auxiliary contact
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.