Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
- RS Stock No.:
- 518-6711
- Distrelec Article No.:
- 300-84-158
- Mfr. Part No.:
- 3LD2050-0TK13
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€28.67
(exc. VAT)
€35.26
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.67 |
**price indicative
- RS Stock No.:
- 518-6711
- Distrelec Article No.:
- 300-84-158
- Mfr. Part No.:
- 3LD2050-0TK13
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Number of Poles | 3P | |
Maximum Current | 16A | |
Mounting Type | Panel Mount | |
IP Rating | IP65 | |
Power Rating | 7.5kW | |
Voltage Rating | 690V ac | |
Electrical Phase | 3 | |
Handle Colour | Red | |
Accepts Padlocks | Yes | |
Length | 49mm | |
Width | 49mm | |
Depth | 74mm | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Terminal Type | Screw | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Number of Poles 3P | ||
Maximum Current 16A | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Power Rating 7.5kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Accepts Padlocks Yes | ||
Length 49mm | ||
Width 49mm | ||
Depth 74mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Related links
- Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current IP65
- Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current IP65
- Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 16A...
- Siemens 3P Pole Isolator Switch - 16A Maximum Current IP65
- Siemens 3P Pole Fixed Isolator Switch - 16A Maximum Current IP65
- Siemens 3P Pole Front Panel Isolator Switch - 16A Maximum Current IP65
- Siemens 3P Pole Front Panel Isolator Switch - 16A Maximum Current IP40
- Siemens 3P Pole Panel Mount Isolator Switch - 25A Maximum Current IP65