- RS Stock No.:
- 518-7332
- Mfr. Part No.:
- 3LD2264-1GP51
- Manufacturer:
- Siemens
6 Within 2 working day(s) (EU stock)
12 Within 2 working day(s) (EU stock)
Added
Price Each
€65.38
(exc. VAT)
€80.42
(inc. VAT)
Units | Per unit |
1 + | €65.38 |
- RS Stock No.:
- 518-7332
- Mfr. Part No.:
- 3LD2264-1GP51
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 32A |
IP Rating | IP65 |
Power Rating | 11.5kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Black |
Normal State Configuration | NO/NC |
Switch Rating | 640A |
Length | 152mm |
Width | 100mm |
Depth | 117mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |