Siemens 3-Pole Front Isolator Switch -, IP65, 125A, 45 kW
- RS Stock No.:
- 518-7449
- Mfr. Part No.:
- 3LD2866-0TB53
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€425.14
(exc. VAT)
€522.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.14 |
*price indicative
- RS Stock No.:
- 518-7449
- Mfr. Part No.:
- 3LD2866-0TB53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 125A | |
| Series | 3LD | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 45kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 212mm | |
| Standards/Approvals | CE, CCC, CSA, EAC, LRS, UKCA, UL, VDE | |
| Width | 302mm | |
| Depth | 136mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Front | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 125A | ||
Series 3LD | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 45kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 212mm | ||
Standards/Approvals CE, CCC, CSA, EAC, LRS, UKCA, UL, VDE | ||
Width 302mm | ||
Depth 136mm | ||
- COO (Country of Origin):
- DE
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
Related links
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- ABB 4-Pole Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- ABB 3-Pole Isolator Switch - 125A, 45 kW
- ABB 6-Pole Isolator Switch - 125A, 45 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - 125A, 45 kW
