Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 315A, 110 kW
- RS Stock No.:
- 621-7951
- Mfr. Part No.:
- 280950 P5-315/EA/SVB
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€580.42
(exc. VAT)
€713.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.42 |
*price indicative
- RS Stock No.:
- 621-7951
- Mfr. Part No.:
- 280950 P5-315/EA/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 315A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | P5-315 | |
| Switching DC Voltage | 120V dc | |
| Switching Power | 110kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE, UL, IEC, EN, CSA, ATEX | |
| Width | 88mm | |
| Hazardous Area Certification | ATEX | |
| Length | 88mm | |
| Depth | 98mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 315A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series P5-315 | ||
Switching DC Voltage 120V dc | ||
Switching Power 110kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE, UL, IEC, EN, CSA, ATEX | ||
Width 88mm | ||
Hazardous Area Certification ATEX | ||
Length 88mm | ||
Depth 98mm | ||
Eaton Panel Mount Isolator Switch
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions are when used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Rated uninterrupted current of up to 32 A
• Lockable in the 0/OFF position, with up to three padlocks
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
• Common accessories: 262-3784, 219-1445, 219-1439
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 315A, 110 kW
- Eaton, Rotary Actuator 315 A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton 3-Pole Panel Mount Isolator Switch - 250A, 90 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 800A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
