ABB 3-Pole Panel Mount Isolator Switch -, IP20, 100A, 560 kW
- RS Stock No.:
- 686-7341
- Mfr. Part No.:
- OT100FT3 1SCA105023R1001
- Manufacturer:
- ABB
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.24
(exc. VAT)
€145.44
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €118.24 |
| 5 - 9 | €112.31 |
| 10 - 24 | €106.40 |
| 25 - 49 | €100.49 |
| 50 + | €94.60 |
*price indicative
- RS Stock No.:
- 686-7341
- Mfr. Part No.:
- OT100FT3 1SCA105023R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Switching DC Voltage | 1000V dc | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 40°C | |
| Switching Power | 560kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | ATEX | |
| Depth | 63mm | |
| Length | 100mm | |
| Standards/Approvals | VDE, UL, RoHS, REACH, CSA, CE, ATEX | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Switching DC Voltage 1000V dc | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 40°C | ||
Switching Power 560kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification ATEX | ||
Depth 63mm | ||
Length 100mm | ||
Standards/Approvals VDE, UL, RoHS, REACH, CSA, CE, ATEX | ||
Width 70mm | ||
- COO (Country of Origin):
- FI
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
Related links
- ABB 4-Pole Panel Mount Isolator Switch - 100A, 560 kW
- ABB 3-Pole DIN Rail Non-Fused Isolator Switch - 100A, 560 kW
- ABB 4-Pole Base Isolator Switch - 100A, 560 kW
- Lovato 3-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato 4-Pole Screw Switch Disconnector - 100A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch - 16A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch - 125A, 560 kW
- ABB 4-Pole Panel Mount Isolator Switch - 63A, 560 kW