ABB 3-Pole Screw Isolator Switch -, IP65, IP54, 23A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€79.20

(exc. VAT)

€97.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€79.20
5 - 9€75.24
10 - 24€71.28
25 - 49€67.32
50 +€63.36

*price indicative

RS Stock No.:
727-2375
Mfr. Part No.:
2CMA142420R1000 BWS 325 TPN
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Screw

IP Rating

IP65, IP54

Electrical Phase

1

Handle Colour

Grey

Series

BWS

Auxiliary Contacts Available

Yes

Switching Current

23A

Terminal Type

Cable

Minimum Operating Temperature

0°C

Length

68mm

Width

138mm

Standards/Approvals

RoHS, IEC 60947-3, EMC

Depth

68mm

Hazardous Area Certification

No

Enclosed Safety Switches


ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.

Ingress protection up to IP65

Enclosure material robust thermoplastic (PBT)

Padlockable in the OFF-position

Early break N/O auxiliary contact as standard

Large space for cabling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy