Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 50 kW
- RS Stock No.:
- 773-0648
- Mfr. Part No.:
- 207374 P3-100/I5/SVB-SW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€266.48
(exc. VAT)
€327.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.48 |
*price indicative
- RS Stock No.:
- 773-0648
- Mfr. Part No.:
- 207374 P3-100/I5/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | P3-100 | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 50kW | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | ATEX, CSA, EN, IEC, UL, VDE | |
| Length | 280mm | |
| Hazardous Area Certification | ATEX | |
| Depth | 125mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series P3-100 | ||
Switching Current 100A | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 50kW | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals ATEX, CSA, EN, IEC, UL, VDE | ||
Length 280mm | ||
Hazardous Area Certification ATEX | ||
Depth 125mm | ||
Width 200mm | ||
Eaton Isolator Switch, 6kV AC Impulse Withstand Voltage, Rotary Handle With Locking Ring - 207374 P3-100/I5/SVB-SW
Put safety first during routine maintenance of your industrial equipment with this isolator switch from Eaton. It lets you cut power completely to the section of the circuit you want to work on, eliminating the risk of electric shock from contact with live parts. As it's a non-fused type, you use the rotary handle to act directly on the contacts to de-energise them. For extra security, you can lock this unit in the OFF position to prevent tampering. Thanks to a power rating of up to 65kW, it fits the bill for heavy-duty applications. You'll typically find this kind of device used as a mains or manual override switch.
Features & Benefits
• Surface mounting is simple and doesn't need complicated assembly tools
• IP65 rating indicates it's dustproof and withstands low-pressure water jets
• Mechanical lifespan of 100,000 operating cycles assures you of long-lasting performance
How does this switch react to sudden power spikes?
This unit has a rated impulse withstand voltage of 6kV AC, so it can handle power surges without breaking a sweat.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 2kA, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Switch - 100A, 55 kW
