Schneider Electric 1-Pole Surface Isolator Switch -, IP20, 125A
- RS Stock No.:
- 790-7422
- Mfr. Part No.:
- A9S65192
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€41.85
(exc. VAT)
€51.48
(inc. VAT)
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €41.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7422
- Mfr. Part No.:
- A9S65192
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Tunnel | |
| Series | iSW | |
| Switching Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 60°C | |
| Width | 82mm | |
| Standards/Approvals | RoHS, EU | |
| Hazardous Area Certification | No | |
| Length | 18mm | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available No | ||
Terminal Type Tunnel | ||
Series iSW | ||
Switching Current 125A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 60°C | ||
Width 82mm | ||
Standards/Approvals RoHS, EU | ||
Hazardous Area Certification No | ||
Length 18mm | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Acti9 iSW Switch Disconnectors
Related links
- Schneider Electric 1-Pole Surface Isolator Switch - 63A
- Schneider Electric 4-Pole Surface Isolator Switch - 125A
- Schneider Electric 1-Pole Surface Isolator Switch - 32A
- Schneider Electric 1-Pole Surface Isolator Switch - 20A
- Schneider Electric 1-Pole Surface Mount Isolator Switch -, IP66
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 40A
