Schneider Electric 2-Pole DIN Rail Isolator Switch -, IP20, 125A
- RS Stock No.:
- 790-7456
- Mfr. Part No.:
- A9S65292
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€76.43
(exc. VAT)
€94.01
(inc. VAT)
- Plus 22 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €76.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7456
- Mfr. Part No.:
- A9S65292
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 125A | |
| Series | iSW | |
| Terminal Type | Tunnel | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Depth | 73mm | |
| Length | 85mm | |
| Standards/Approvals | EU, RoHS | |
| Width | 36mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 125A | ||
Series iSW | ||
Terminal Type Tunnel | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Depth 73mm | ||
Length 85mm | ||
Standards/Approvals EU, RoHS | ||
Width 36mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric Isolator Switch, Rail Mounting, 240V AC Voltage Rating - Acti9 Series - A9S65292
Features & Benefits
Applications
Can I use this switch to isolate my industrial hardware?
Acti9 iSW Switch Disconnectors
Related links
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Hager 2-Pole DIN Rail Isolator Switch - 125A
- Hager 1-Pole DIN Rail Isolator Switch - 125A
- Hager 3-Pole DIN Rail Isolator Switch - 125A
