- RS Stock No.:
- 813-9507
- Mfr. Part No.:
- MD3304X
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 2 working days
Added
Price Each
€131.30
(exc. VAT)
€161.50
(inc. VAT)
Units | Per unit |
1 - 9 | €131.30 |
10 - 14 | €127.65 |
15 + | €124.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 813-9507
- Mfr. Part No.:
- MD3304X
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Square D MD Enclosed Motor Disconnect Switch
Schneider Electric's Square D brand is recognized for its product quality, durability and reliability. The latest addition to the MD motor disconnect family is a non-receptacle switch for UL 508 listed applications.
The MD motor disconnect switch is designed for use in wash down or rugged industrial applications. It is in a compact NEMA 4X enclosure and is available in 30 A and 60 A versions.
The key benefits are lower costs, compact design and enhanced safety as the handle interlock prevents the cover from being removed while in the "ON" position.
The MD motor disconnect switch is designed for use in wash down or rugged industrial applications. It is in a compact NEMA 4X enclosure and is available in 30 A and 60 A versions.
The key benefits are lower costs, compact design and enhanced safety as the handle interlock prevents the cover from being removed while in the "ON" position.
One of smallest footprints on the market
Water-tight NEMA 4X polycarbonate enclosure
Covers additional enclosure types, such as NEMA 1, 12, 3R and 4
Standard 3-pole design
Optional additional power pole
Clear "ON/OFF" indication
Front padlockable handle complies with OSHA lockout/tagout requirements
Accepts up to three 8 mm padlocks
cULus certified
UL File E164864
Water-tight NEMA 4X polycarbonate enclosure
Covers additional enclosure types, such as NEMA 1, 12, 3R and 4
Standard 3-pole design
Optional additional power pole
Clear "ON/OFF" indication
Front padlockable handle complies with OSHA lockout/tagout requirements
Accepts up to three 8 mm padlocks
cULus certified
UL File E164864
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 30A |
Mounting Type | Panel Mount |
Voltage Rating | 600V |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Length | 4.37in |
Width | 3.9in |
Depth | 6.38in |
Better World Verification | Green Premium |
Better World Product | Yes |
Terminal Type | Screw |
- RS Stock No.:
- 813-9507
- Mfr. Part No.:
- MD3304X
- Manufacturer:
- Schneider Electric