Kraus & Naimer 3-Pole Surface Isolator Switch -, IP66, IP67, 100A, 37 kW
- RS Stock No.:
- 828-5300
- Mfr. Part No.:
- KG105.T203/GBA470.*KL1V
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€283.78
(exc. VAT)
€349.05
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
- Plus 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.78 |
*price indicative
- RS Stock No.:
- 828-5300
- Mfr. Part No.:
- KG105.T203/GBA470.*KL1V
- Manufacturer:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66, IP67 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Wire | |
| Switching Current | 100A | |
| Series | KG10 | |
| Auxiliary Contacts Available | No | |
| Switching Power | 37kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Length | 250mm | |
| Width | 145mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66, IP67 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Wire | ||
Switching Current 100A | ||
Series KG10 | ||
Auxiliary Contacts Available No | ||
Switching Power 37kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Length 250mm | ||
Width 145mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
3 & 4 Pole Switch Disconnectors, IP66/67
A range of grey enclosed Kraus & Naimer 3 and 4 pole emergency-off switch disconnectors, available in 80A, 100A and 125A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.
Earth terminal included
Optional black handle available
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP66 30 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 15 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Panel IP65 37 kW
- Kraus & Naimer 3-Pole Front IP65 37 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 22 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 15 kW
