Kraus & Naimer 4-Pole Surface Isolator Switch -, IP66, 100A, 30 kW
- RS Stock No.:
- 828-5325
- Mfr. Part No.:
- KG100.T904/GBA414.*ST
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€770.45
(exc. VAT)
€947.65
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.45 |
*price indicative
- RS Stock No.:
- 828-5325
- Mfr. Part No.:
- KG100.T904/GBA414.*ST
- Manufacturer:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Series | KG10 | |
| Switching Current | 100A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching Power | 30kW | |
| Standards/Approvals | No | |
| Width | 280mm | |
| Depth | 180mm | |
| Length | 380mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Series KG10 | ||
Switching Current 100A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching Power 30kW | ||
Standards/Approvals No | ||
Width 280mm | ||
Depth 180mm | ||
Length 380mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
2 & 4-Pole Insulated Changeover Switches, IP66/67
A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.
Earth terminal is included
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Related links
- Kraus & Naimer 4-Pole Surface Isolator Switch - 63A, 18.5 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP66 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66, 100A
- Kraus & Naimer 6-Pole Front IP65 37 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 5.5 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 100A, 37 kW
