Tasker Jack Plug & Socket
- RS Stock No.:
- 430-232
- Distrelec Article No.:
- 303-10-652
- Mfr. Part No.:
- TK133
- Manufacturer:
- Tasker
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.66 |
| 10 + | €14.40 |
*price indicative
- RS Stock No.:
- 430-232
- Distrelec Article No.:
- 303-10-652
- Mfr. Part No.:
- TK133
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Jack Plug & Socket | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Jack Plug & Socket | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker Jack Plug & Socket
- Tasker Jack Plug & Socket PCB Male
- Tasker Jack Plug & Socket PCB
- Neutrik Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
