RS PRO Jack Connector 3.5 mm Panel Mount Female 2 Mono Screw
- RS Stock No.:
- 175-0154
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | €4.567 | €13.70 | - |
| 15 - 72 | €4.193 | €12.58 | 8% |
| 75 - 147 | €3.897 | €11.69 | 14% |
| 150 - 297 | €3.663 | €10.99 | 19% |
| 300 + | €3.453 | €10.36 | 24% |
*price indicative
- RS Stock No.:
- 175-0154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Panel Mount | |
| Termination Type | Screw | |
| Number of Ways | 2 | |
| Sub Type | Mono | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Housing Material | Nylon | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Panel Mount | ||
Termination Type Screw | ||
Number of Ways 2 | ||
Sub Type Mono | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Housing Material Nylon | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
Range of XLR recess plates enable the easy mounting of components into panels, using the standard, 24mm-diameter XLR panel cutout.Supplied assembled. 50 per tray.
3.5mm Mono Jack Socket S6/BB CP303075 3.5mm countersunk hole
Related links
- RS PRO Jack Connector 3.5 mm Panel Mount Female 2 Mono, 5A Solder
- RS PRO Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 1A Solder Tab
- RS PRO Jack Connector 6.35 mm Panel Mount Female 2 Mono
- RS PRO Jack Connector 6.35 mm Panel Mount Female 2 Mono, 5A Solder
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Solder
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 3.5 mm PCB Female 2 Mono Solder
- RS PRO Jack Connector 3.5 mm Cable Female 2 Mono
