Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- RS Stock No.:
- 190-3277
- Mfr. Part No.:
- KLS 22
- Manufacturer:
- Lumberg
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€216.50
(exc. VAT)
€266.30
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | €2.165 | €216.50 |
| 200 - 300 | €2.056 | €205.60 |
| 400 + | €1.892 | €189.20 |
*price indicative
- RS Stock No.:
- 190-3277
- Mfr. Part No.:
- KLS 22
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Termination Type | Solder | |
| Sub Type | Mono | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Phenolic Resin | |
| Voltage | 34V ac, 34V ac | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | KLS 22 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Cable | ||
Termination Type Solder | ||
Sub Type Mono | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Phenolic Resin | ||
Voltage 34V ac, 34V ac | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series KLS 22 | ||
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
Related links
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 1 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Through Hole Female 1 Mono, 1A Solder
- RS PRO Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 1A Solder Tab
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
