Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
- RS Stock No.:
- 251-9103
- Mfr. Part No.:
- RP2C-BAG
- Manufacturer:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.50 |
| 10 - 24 | €3.22 |
| 25 - 49 | €3.08 |
| 50 + | €3.01 |
*price indicative
- RS Stock No.:
- 251-9103
- Mfr. Part No.:
- RP2C-BAG
- Manufacturer:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Sub Type | Mono Jack Plug | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold, Nickel | |
| Housing Material | Zinc Alloy | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | RP2C | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Sub Type Mono Jack Plug | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold, Nickel | ||
Housing Material Zinc Alloy | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Series RP2C | ||
- COO (Country of Origin):
- CN
The Neutrik 1/4" Plug 2 Pole Bag nickel plated contacts, REAN plastic packaging nickel plated contacts, REAN plastic packaging rugged zinc alloy shell - reliable quality chuck type strain relief - excellent cable retention. Easy to assembly ergonomic compact right-angle plug . High storage density nickel / gold plated mono / stereo 1/4" plug.
Black plated housing
Lifetime >1,000 mating cycles
Related links
- Re-An Products Jack 1/4 in Cable Male Mono Jack Plug
- Re-An Products Jack 1/4 in Cable Male Stereo
- RS PRO Jack 6.35 mm Cable Male 2 Mono Jack Plug
- RS PRO Jack 2.5 mm Cable Male 2 Mono Jack Plug, 500mA
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Re-An Products Jack Connector 6.35 mm Cable Male 1 Mono, 3A
