Same Sky Jack Connector 2.5 x 5.5 mm Through Hole Male Jack Connector, 10A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6543
Mfr. Part No.:
PJ-080BH
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

2.5 x 5.5 mm

Mount Type

Through Hole

Current

10A

Sub Type

Jack Connector

Orientation

Horizontal

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Polyamide

Voltage

500V

Colour

Black

Contact Gender

Male

Series

PJ-080BH

Standards/Approvals

UL 94 V-0

Contact Material

Brass, Bronze

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy