Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- RS Stock No.:
- 259-6635
- Mfr. Part No.:
- SJ1-3515-SMT-TR
- Manufacturer:
- Same Sky
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€651.20
(exc. VAT)
€800.80
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | €0.814 | €651.20 |
| 1600 - 1600 | €0.773 | €618.40 |
| 2400 + | €0.734 | €587.20 |
*price indicative
- RS Stock No.:
- 259-6635
- Mfr. Part No.:
- SJ1-3515-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Sub Type | Jack Connector | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Series | SJ1-351X-SMT | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Surface | ||
Sub Type Jack Connector | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Series SJ1-351X-SMT | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Surface Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Female Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
