Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6681
Mfr. Part No.:
SJ-3502-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Current

1A

Mount Type

Surface

Sub Type

Jack Connector

Connector Gender

Female

Orientation

Horizontal

Contact Plating

Silver

Housing Material

Polyamide 6T

Voltage

500V

Colour

Black

Contact Gender

Female

Standards/Approvals

UL94V-0, RoHS Compliant

Series

SJ-3502-SMT

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy