Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 300mA
- RS Stock No.:
- 259-6714
- Mfr. Part No.:
- SJ5-43502PM
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6714
- Mfr. Part No.:
- SJ5-43502PM
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Panel Mount | |
| Current | 300mA | |
| Number of Ways | 4 | |
| Sub Type | Jack Connector | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | PBT | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL 94 V-0 | |
| Series | SJ5 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Panel Mount | ||
Current 300mA | ||
Number of Ways 4 | ||
Sub Type Jack Connector | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material PBT | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL 94 V-0 | ||
Series SJ5 | ||
- COO (Country of Origin):
- TW
The CUI devices jack connector
comes with a straight body orientation. The mounting type of the product is panel mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 300mA
- Same Sky Jack Connector 2.5 mm Surface Male Jack Connector, 300mA
- Same Sky Jack Connector 2.5 mm Surface Female Jack Connector, 300mA
- Same Sky Jack Connector 2.5 x 5.5 mm Panel Mount Male Jack Connector, 5A PC Pin
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
