Same Sky Jack Connector 3.5 mm Through Hole Male Jack, 1A Solder Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6722
Mfr. Part No.:
SP-3541
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Through Hole

Connector Gender

Male

Sub Type

Jack

Current

1 A

Termination Type

Solder Pin

Colour

Black

Contact Gender

Male

Orientation

Right Angle

Series

SP-3541

Standards/Approvals

RoHS Compliant, UL94V-0

Voltage

500 V

COO (Country of Origin):
TW
The CUI devices jack plug

comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio plug.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy