Amphenol Industrial Jack Connector 3.5 mm PCB Phone Jack Socket 10A
- RS Stock No.:
- 261-7753
- Mfr. Part No.:
- ACJS-MV35-5
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)**
€101.80
(exc. VAT)
€125.20
(inc. VAT)
Temporarily out of stock - back order for despatch 30-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | €1.018 | €101.80 |
200 - 400 | €0.969 | €96.90 |
500 - 900 | €0.93 | €93.00 |
1000 + | €0.897 | €89.70 |
**price indicative
- RS Stock No.:
- 261-7753
- Mfr. Part No.:
- ACJS-MV35-5
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Gender | Female | |
Size | 3.5 mm | |
Mounting Type | PCB | |
Type | Phone Jack | |
Body Orientation | Vertical | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type PCB | ||
Type Phone Jack | ||
Body Orientation Vertical | ||
Current Rating 10A | ||