Lumberg Jack Connector 2.5 mm Male 1 Jack Connector, 500mA Solder
- RS Stock No.:
- 281-9017
- Mfr. Part No.:
- KLS 1 SCHWARZ
- Manufacturer:
- Lumberg
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€61.90
(exc. VAT)
€76.10
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 28 January 2027
- Plus 200 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €0.619 | €61.90 |
| 200 - 400 | €0.595 | €59.50 |
| 500 - 900 | €0.573 | €57.30 |
| 1000 + | €0.542 | €54.20 |
*price indicative
- RS Stock No.:
- 281-9017
- Mfr. Part No.:
- KLS 1 SCHWARZ
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 2.5 mm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Sub Type | Jack Connector | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Polypropylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Series | 15 KLS 1 09/2023 | |
| Standards/Approvals | JISC 6560 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 2.5 mm | ||
Current 500mA | ||
Termination Type Solder | ||
Sub Type Jack Connector | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Polypropylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Series 15 KLS 1 09/2023 | ||
Standards/Approvals JISC 6560 | ||
- COO (Country of Origin):
- JP
The Lumberg Jack connectors Jack plug acc. to JIS C 6560 JC25P2 2.5 mm 2 poles or mono straight version ball headed with bend protection and solder terminals
Cu alloy or steel nickel-plated Contacts
ABS Insulation
PP Housing
Related links
- Lumberg Jack Connector 2.5 mm Male 1 Jack Connector, 500mA Solder
- Lumberg Jack Connector 2.5 mm Cable Male 3 Stereo, 500mA Solder
- Lumberg Jack Connector 2.5 mm Cable Male 1 Mono, 500mA Solder
- Lumberg Jack Connector 2.5 mm Through Hole Female 4 Stereo, 500mA Solder
- Lumberg Jack Connector 2.5 mm Panel Mount Female 1 Mono, 500mA Solder
- Lumberg Jack Connector 2.5 mm Panel Mount Female 1 Stereo, 500mA Solder
- Lumberg Jack Connector 6.35 mm Cable Male 1 Stereo, 2A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
