Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- RS Stock No.:
- 285-6714
- Distrelec Article No.:
- 300-68-357
- Mfr. Part No.:
- 1503 09
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 box of 500 units)*
€835.50
(exc. VAT)
€1,027.50
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | €1.671 | €835.50 | - |
| 1000 + | €1.585 | €792.50 | 5% |
*price indicative
- RS Stock No.:
- 285-6714
- Distrelec Article No.:
- 300-68-357
- Mfr. Part No.:
- 1503 09
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Number of Ways | 3 | |
| Sub Type | Jack Chassis Socket | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Polypropylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type PCB | ||
Number of Ways 3 | ||
Sub Type Jack Chassis Socket | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Polypropylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The Lumberg jack chassis socket, compliant with JIS C 6560 JC35J3B standards, is a 3.5 mm connector supporting stereo connections with three poles. It features an angular design with two break contacts and solder eyes, intended for printed circuit boards and designed for back-side mounting.
Temperature range -10 to +70 °C
Insulating body PBT GF, V-0 according to UL94
Related links
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Solder
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Pin
- Lumberg Jack Connector 3.5 mm Surface Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 500mA Pin
