Sioen Jakarta Yellow, Water Repellent Rain Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€34.07

(exc. VAT)

€41.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.07

*price indicative

RS Stock No.:
100-622
Mfr. Part No.:
4145R3FE0Y583XL
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Rain Jacket

Size

3XL

Colour

Yellow

Gender

Unisex

Series

Jakarta

Closure Type

Zip

Resistance Features

Water Repellent

Number of Outer Pockets

2

Standards/Approvals

EN ISO 13688:2013 +A1:2021, EN 343:2019/Class 4-1-X

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Rain jacket is a light, yet sturdy raincoat forms an impenetrable barrier against water and wind. Thanks to the flexible Flexothane fabric, the Jakarta is very comfortable to wear. The hood can be stowed away in the standing collar, and the sleeve narrowing is a very practical accessory.

Sleeve narrowing by press studs

Zip closure under flap with press studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy