Sioen Jakarta Green, Water Repellent Rain Jacket Zip, XS 1 EA
- RS Stock No.:
- 100-645
- Mfr. Part No.:
- 4145A2FE0A41XS
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€47.92
(exc. VAT)
€58.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.92 |
*price indicative
- RS Stock No.:
- 100-645
- Mfr. Part No.:
- 4145A2FE0A41XS
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XS | |
| Product Type | Rain Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Series | Jakarta | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XS | ||
Product Type Rain Jacket | ||
Colour Green | ||
Gender Unisex | ||
Series Jakarta | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Rain jacket is a light, yet sturdy raincoat forms an impenetrable barrier against water and wind. Thanks to the flexible Flexothane fabric, the Jakarta is very comfortable to wear. The hood can be stowed away in the standing collar, and the sleeve narrowing is a very practical accessory.
Sleeve narrowing by press studs
Zip closure under flap with press studs
