Sioen Dortmund Green, Water Repellent Rain Jacket Zip, M 1 EA
- RS Stock No.:
- 100-697
- Mfr. Part No.:
- 4820A2FC1A41M
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€65.51
(exc. VAT)
€80.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.51 |
*price indicative
- RS Stock No.:
- 100-697
- Mfr. Part No.:
- 4820A2FC1A41M
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Rain Jacket | |
| Size | M | |
| Colour | Green | |
| Gender | Unisex | |
| Series | Dortmund | |
| Standards/Approvals | EN ISO 13688:2013 +A1:2021, EN 343:2019/Class 4-1-X | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Water Repellent | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Rain Jacket | ||
Size M | ||
Colour Green | ||
Gender Unisex | ||
Series Dortmund | ||
Standards/Approvals EN ISO 13688:2013 +A1:2021, EN 343:2019/Class 4-1-X | ||
Number of Outer Pockets 2 | ||
Resistance Features Water Repellent | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Rain jacket is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is easy to maintain and machine washable.
Optimal wearing comfort is ensured
Foldaway hood in collar
