Portwest FR35 1 Navy, Flame Retardant Work Jacket, 3XL 1 EA

Subtotal (1 unit)*

€42.72

(exc. VAT)

€52.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.72

*price indicative

RS Stock No.:
103-335
Mfr. Part No.:
FR35NARXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

3XL

Product Type

Work Jacket

Colour

Navy

Gender

Unisex

Hooded

No

Series

FR35

Number of Outer Pockets

3

Number of Inside Pockets

1

Standards/Approvals

EN 1149 -5, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E3, F1)

Resistance Features

Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Bizflame Work Jacket is designed to offer both comfort and exceptional protection for wearers. Its functional features include a chest pocket with a concealed mobile phone section and a convenient radio loop. It provides protection against radiant, convective, and contact heat, and is certified to protect against molten metal splash. Additionally, it includes a chest pocket with stud closure, as well as two lower pockets with stud closure for added convenience and utility.

Concealed stud and zip fastening

Durable, strong and long lasting brass zip

External standards label for quick identification of protection levels

Twin-stitched seams for extra durability

40+ UPF rated fabric to block 98% of UV rays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy