Mascot Workwear 17001-411 Anthracite, Waterproof Jacket Zip, S 1 EA
- RS Stock No.:
- 120-562
- Mfr. Part No.:
- 17001-411-0918S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€204.10
(exc. VAT)
€251.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.10 |
*price indicative
- RS Stock No.:
- 120-562
- Mfr. Part No.:
- 17001-411-0918S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 17001-411 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size S | ||
Colour Anthracite | ||
Gender Unisex | ||
Hooded Yes | ||
Series 17001-411 | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The MASCOT Outer Shell Jacket features a two toned design. It includes taped seams, a waterproof zip, an internal storm flap, and a detachable lined hood with an adjustable drawstring. The high collar also has an adjustable drawstring. The jacket offers practical storage with an inner pocket, chest pockets, and front pockets, all with zips. Ergonomically shaped sleeves allow for high freedom of movement, and the extended back and adjustable elastic drawstring at the waist ensure a comfortable fit.
Breathable
Certified to EN 343
Lightweight and highly durable
Wind and waterproof with taped seams
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 17001-411 Anthracite XL 1 EA
- Mascot Workwear 17001-411 Anthracite M 1 EA
- Mascot Workwear 17001-411 Anthracite 2XL 1 EA
- Mascot Workwear 17001-411 Anthracite XS 1 EA
- Mascot Workwear 17001-411 Anthracite L 1 EA
- Mascot Workwear 17001-411 Anthracite 4XL 1 EA
- Mascot Workwear 17001-411 Anthracite 3XL 1 EA
- Coverguard 5RAK150 Anthracite Waterproof Jacket Zip, S 1 EA
