NITRAS SAFETY 7150 1 Black, Breathable Jacket Zipper, L 1 EA
- RS Stock No.:
- 145-468
- Mfr. Part No.:
- 7150-L
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.22 |
*price indicative
- RS Stock No.:
- 145-468
- Mfr. Part No.:
- 7150-L
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | 7150 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series 7150 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Resistance Features Breathable | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Black softshell jacket is designed for high wearing comfort, featuring a softshell material with water-repellent and wind resistant properties. It offers a sporty design and stretchy fabric for ease of movement. The hook and loop fastener, along with elastic cuffs and a drawstring waist, ensures an optimal fit. Reflective elements enhance visibility, while the stand up collar provides extra warmth, making this jacket ideal for outdoor activities in varying conditions.
Color coordinated YKK zipper up to the chest
Chin protection and wind stopper inside
Chest and side pockets
Removable hood optionally available
Breathable
Related links
- NITRAS SAFETY 7150 1 Black XL 1 EA
- NITRAS SAFETY 7150 1 Black M 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, 3XL 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, 5XL 1 EA
- NITRAS SAFETY 7150 1 Black Water Resistant Breathable Jacket Zipper, S 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, 2XL 1 EA
- NITRAS SAFETY 7150 1 Black Water Resistant Lightweight Jacket Zipper, 4XL 1 EA