NITRAS SAFETY 7150 1 Black, Breathable Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€41.22

(exc. VAT)

€50.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.22

*price indicative

RS Stock No.:
145-470
Mfr. Part No.:
7150-XL
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

XL

Product Type

Jacket

Colour

Black

Gender

Unisex

Lining Material

100% Polyester

Hooded

Yes

Series

7150

Closure Type

Zipper

Number of Outer Pockets

3

Number of Inside Pockets

1

Resistance Features

Breathable

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Black softshell jacket is designed for high wearing comfort, featuring a softshell material with water-repellent and wind resistant properties. It offers a sporty design and stretchy fabric for ease of movement. The hook and loop fastener, along with elastic cuffs and a drawstring waist, ensures an optimal fit. Reflective elements enhance visibility, while the stand up collar provides extra warmth, making this jacket ideal for outdoor activities in varying conditions.

Color coordinated YKK zipper up to the chest

Chin protection and wind stopper inside

Chest and side pockets

Removable hood optionally available

Breathable

Related links