NITRAS SAFETY 7020 Black, Comfortable, Soft Jacket, S 1 EA

Subtotal (1 unit)*

€28.96

(exc. VAT)

€35.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.96

*price indicative

RS Stock No.:
146-786
Mfr. Part No.:
7020-1000-S
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Jacket

Size

S

Colour

Black

Gender

Unisex

Series

7020

Standards/Approvals

No

Resistance Features

Comfortable, Soft

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY Sweat jacket is made from soft, combed cotton with a weight of 300 g/sqm, providing high wearing comfort. It is pre shrunk and enzyme washed for a smooth finish. The jacket features a ribbed, high stand up collar with decorative stitching, along with knitted cuffs and waistband for an optimal fit, making it both stylish and comfortable for everyday wear.

Two side pockets

Continuous YKK zipper of same colour

Soft and roughened inside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy