NITRAS SAFETY 7195 1 Black, Windproof, Water Resistant, Lightweight, Breathable Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 146-797
- Mfr. Part No.:
- 7195-2XL
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€33.92
(exc. VAT)
€41.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.92 |
*price indicative
- RS Stock No.:
- 146-797
- Mfr. Part No.:
- 7195-2XL
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 7195 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Water Resistant, Lightweight, Breathable | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 7195 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Windproof, Water Resistant, Lightweight, Breathable | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Windbreaker is made from lightweight softshell material with a weight of 180 g/sqm, providing high wearing comfort with water repellent and wind resistant properties. It features elastics at the cuffs for an optimal fit and boasts a decent, sporty design with a comfortable lining on the front side. Its small pack size allows for easy storage and quick access, while reflective elements enhance visibility in low light conditions.
Continuous YKK zipper with chin protection
Wind stopper inside
Chest and side pockets
Hood with drawstring for fixation
Related links
- NITRAS SAFETY 7195 1 Black Water Resistant Breathable Jacket Zipper, 5XL 1 EA
- NITRAS SAFETY 7195 1 Black Water Resistant Breathable Jacket Zipper, S 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 4XL 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 3XL 1 EA
- NITRAS SAFETY 7150 1 Black Water Resistant Breathable Jacket Zipper, S 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18045-249 Black Water Resistant Breathable Jacket Zipper Under Storm Flap, 2XL
