Mukua GRAFTON Dark Grey, Water Repellent Quilted Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 150-094
- Mfr. Part No.:
- JG300U_201_2XL
- Manufacturer:
- Mukua
Subtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.97 |
*price indicative
- RS Stock No.:
- 150-094
- Mfr. Part No.:
- JG300U_201_2XL
- Manufacturer:
- Mukua
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mukua | |
| Size | 2XL | |
| Product Type | Quilted Jacket | |
| Colour | Dark Grey | |
| Gender | Unisex | |
| Lining Material | Polyamide | |
| Hooded | No | |
| Series | GRAFTON | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mukua | ||
Size 2XL | ||
Product Type Quilted Jacket | ||
Colour Dark Grey | ||
Gender Unisex | ||
Lining Material Polyamide | ||
Hooded No | ||
Series GRAFTON | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Quilted Jacket is made from 100% polyamide and features a lightweight design at 310 g/m². It is water repellent and filled with feather like synthetic down for warmth. The jacket includes a full front inverted zipper with a chin protector, as well as two inverted zip side pockets. The tone on tone zipper has a plastic tip and a polyester puller, combining functionality with a sleek look.
Tone on tone zipper with plastic tip and polyester puller
Bias finish on bottom and cuffs
Hanging loop on inside collar
300 GSM fabric
