Velilla 206008 Black, Soft, Comfortable Jacket Zipper, M 1 EA
- RS Stock No.:
- 150-193
- Mfr. Part No.:
- 206008_00/00_M
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€48.14
(exc. VAT)
€59.21
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.14 |
*price indicative
- RS Stock No.:
- 150-193
- Mfr. Part No.:
- 206008_00/00_M
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 206008 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Soft, Comfortable | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series 206008 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Soft, Comfortable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Jacket features a front closure with a contrasting inverted zip and a soft shell fabric panel on the chest for easy marking. It has an inner upturned cover flap to protect the zip and includes contrasting colours in the zips and soft shell fabric reinforcements. The base fabric is knitted plush made from 100% polyester, while the contrast fabric is a soft shell blend of 96% polyester and 4% elastane, offering both comfort and durability.
Lower garment and cuffs finished with elastic fabric in contrasting colours
3 welt pockets with zip
300 GSM fabric
Related links
- Velilla 206008 Black Comfortable Jacket Zipper, XL 1 EA
- Velilla 206008 Black Comfortable Jacket Zipper, S 1 EA
- Velilla 206008 Black Soft Jacket Zipper, L 1 EA
- Velilla 206008 Black Soft Jacket Zipper, 2XL 1 EA
- Velilla 206008 Black Soft Jacket Zipper, 3XL 1 EA
- Velilla 206007 2 Blue Soft M 1 EA
- Velilla 206008 Black XS 1 EA
- Velilla 206005 2 Black Comfortable Jacket Zipper, 2XL 1 EA
