Velilla 106004 2 Yellow, Black, Soft, Comfortable Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 150-268
- Mfr. Part No.:
- 106004_00/17_2XL
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€44.27
(exc. VAT)
€54.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.27 |
*price indicative
- RS Stock No.:
- 150-268
- Mfr. Part No.:
- 106004_00/17_2XL
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Yellow, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 106004 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Soft, Comfortable | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Yellow, Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester | ||
Hooded No | ||
Series 106004 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Resistance Features Soft, Comfortable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Softshell Jacket is crafted from a three layer fabric for optimal performance. It features a central inverted zip with an inside placket to cover the zip, and contrasting colours on the sides and inside collar. The chest and back yoke are detailed with decorative stitching, while the adjustable cuffs with Velcro ensure a customized fit. Made from 94% polyester and 6% elastane, with a 100% polyester lining, it offers both comfort and flexibility.
3 welt pockets with inverted zip
2 inside pockets
280 GSM fabric
Related links
- Velilla 106004 2 Yellow Soft L 1 EA
- Velilla 106004 2 Yellow Soft S 1 EA
- Velilla 106004 2 Yellow Comfortable 3XL 1 EA
- Velilla 106004 2 Yellow Comfortable XL 1 EA
- Velilla 106004 2 Yellow Comfortable M 1 EA
- Velilla 106004 2 Black Comfortable XS 1 EA
- Velilla 206005 2 Black Comfortable Jacket Zipper, 2XL 1 EA
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, 2XL 1 EA
