RS Better World

Mascot Workwear 22015-617-010 1 Dark Navy, Breathable, Lightweight, Water Resistant Jacket, 3XL 1 EA

Subtotal (1 unit)*

€254.29

(exc. VAT)

€312.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€254.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-792
Mfr. Part No.:
22015-617-010-3XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

3XL

Colour

Dark Navy

Gender

Men

Hooded

No

Series

22015-617-010

Number of Inside Pockets

1

Standards/Approvals

Oeko-Tex Standard 100, ISO 14001

Number of Outer Pockets

3

Resistance Features

Breathable, Lightweight, Water Resistant

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
VN
The Mascot Jacket features airy and lightweight insulation that allows for unrestricted freedom of movement, making it ideal for daily wear. Its ultra light and stretchy design ensures maximum comfort, while a water and dirt repellent surface treatment keeps you protected from the elements. Reflectors on the sleeves enhance visibility in low light conditions, and with a high content of recycled polyamide in the primary material.

Breathable

Water repellent

Modern fit

High collar

Fastening with a zip

Inner pocket with mesh material

Chest pocket with a zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy