Delta Plus EOLE2 4 Black, Waterproof, Breathable Parka Jacket Zip, L 1 EA
- RS Stock No.:
- 205-906
- Mfr. Part No.:
- EOLE2NOGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€146.51
(exc. VAT)
€180.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.51 |
*price indicative
- RS Stock No.:
- 205-906
- Mfr. Part No.:
- EOLE2NOGT
- Manufacturer:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Parka Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | EOLE2 | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14058, CE, EN ISO 13688, EN343 | |
| Resistance Features | Waterproof, Breathable | |
| Number of Inside Pockets | 4 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Parka Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series EOLE2 | ||
Closure Type Zip | ||
Standards/Approvals EN 14058, CE, EN ISO 13688, EN343 | ||
Resistance Features Waterproof, Breathable | ||
Number of Inside Pockets 4 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof and breathable 2 in 1 parkas and jackets feature a removable, durable softshell, providing optimal protection in all weather conditions. Ideal for second work, craftsmen, transport, body protection and storage applications.
Stretch material for freedom of movement
2 layer complex for greater lightness
Ripstop fabric to prevent tears
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, M 1 EA
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, 2XL 1 EA
- Delta Plus EOLE2 4 Black Waterproof Parka Jacket Zip, S 1 EA
- Delta Plus EOLE2 4 Black Waterproof Parka Jacket Zip, XL 1 EA
- Delta Plus EOLE2 2 Black Waterproof Parka Jacket Zip, 3XL 1 EA
- UPower IMPACT 2 Grey Breathable Parka Jacket Central Zip, L 1 EA
- Delta Plus CARSON2 1 Black Waterproof L 1 EA
- Delta Plus CARSON2 1 Grey Waterproof M 1 EA
