Delta Plus FAST 1 Yellow, Grey, Breathable, Waterproof Parka Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 206-519
- Mfr. Part No.:
- FASTORXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€81.65
(exc. VAT)
€100.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.65 |
*price indicative
- RS Stock No.:
- 206-519
- Mfr. Part No.:
- FASTORXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | 2XL | |
| Colour | Yellow, Grey | |
| Gender | Unisex | |
| Outer Material | Canvas Ripstop 100% Polyester Thermoplastic Polyurethane Membrane 3 Rolled Layer | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | FAST | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471 Class 2 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size 2XL | ||
Colour Yellow, Grey | ||
Gender Unisex | ||
Outer Material Canvas Ripstop 100% Polyester Thermoplastic Polyurethane Membrane 3 Rolled Layer | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series FAST | ||
Standards/Approvals EN ISO 13688, EN ISO 20471 Class 2 | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Waterproof | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Softshell with removable sleeves offers day and night visibility, waterproof-breathable with WP 8000mm and MVP 3000g/m²/24hr membrane, keeping you dry in medium rain, certified EN ISO 20471 Class 2, ideal for adaptable weather conditions and comfort.
Low blast collar
Zipper fastening
Related links
- Delta Plus FAST 1 Yellow Breathable 5XL 1 EA
- Delta Plus FAST 1 Yellow Breathable L 1 EA
- Delta Plus FAST 1 Grey Breathable XL 1 EA
- Delta Plus FAST 1 Grey Breathable M 1 EA
- Delta Plus FAST 1 Yellow Waterproof 4XL 1 EA
- Delta Plus CARSON2 1 Black Breathable 2XL 1 EA
- Delta Plus FAST 1 Grey Waterproof S 1 EA
- Delta Plus FAST 1 Grey Waterproof 3XL 1 EA
