Regatta Professional TRA241 1 Grey, Navy, Wind, Water Repellent, Anti-Pilling Thermal Jacket, S 1 EA
- RS Stock No.:
- 266-921
- Mfr. Part No.:
- TRA241 4RA 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€53.95
(exc. VAT)
€66.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.95 |
*price indicative
- RS Stock No.:
- 266-921
- Mfr. Part No.:
- TRA241 4RA 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Thermal Jacket | |
| Colour | Grey, Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA241 | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Thermal Jacket | ||
Colour Grey, Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA241 | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Jacket is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester fabric with recycled polyester high-warmth padding, it ensures optimal insulation. The jacket features a drawcord hood adjuster, adjustable cuffs with Velcro fastening and two lower front zipped pockets.
Size S
Navy and Seal Grey
Zipped chest pocket
Concealed inner zip pocket for embroidery access
Related links
- Regatta Professional TRA241 1 Grey Wind Anti-Pilling Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Grey Wind Water Repellent Thermal Jacket, L 1 EA
- Regatta Professional TRA241 1 Navy Water Repellent 2XL 1 EA
- Regatta Professional TRA241 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, 2XL 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, 3XL 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Lime Wind Anti-Pilling Thermal Jacket, 3XL 1 EA
